357-017-554-102

Heilind Number:EDA357-017-554-102
Manufacturer:EDAC
Manufacturer Number:357-017-554-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-017-554-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-102

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for efficient board-to-board connections, this black connector features a single row with 17 positions, ensuring seamless data transmission. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it offers reliable performance in various operating conditions. The right-angle mount orientation allows for easy installation, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it a versatile choice for your PCB connectivity needs.