MS27656T19B32PC L/C

Heilind Number:EDA357-017-554-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B32PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B32PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in timeless black. Designed for efficiency and durability, it boasts a maximum amperage of 5 A, making it perfect for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing ensures both safety and reliability. With a single row and 17 positions, it offers ample space for connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Its right-angle mount orientation is versatile and convenient. Operable in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless board-to-board connectivity.