MS27656T19B32PD L/C

Heilind Number:EDA357-017-554-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B32PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B32PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-104

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers seamless connectivity for your electronic devices. The copper alloy contacts guarantee reliable transmission, while the .156-inch pitch and .2-inch row spacing optimize signal integrity. Perfect for space-saving installations, its right-angle mount orientation allows for efficient PCB assembly. Operating within a wide temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Trust in our product to meet your connectivity needs with precision and efficiency.