MS27656T19B32SA L/C

Heilind Number:EDA357-017-554-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-108

Detailed Description

Enhance your circuit board connectivity with our Card Edge Connector, a sleek and reliable solution designed for seamless integration. Crafted from high-quality UL 94V-0 Thermoplastic Polyester in classic black, this connector boasts exceptional durability and performance. With a single row configuration and 17 positions, it offers ample connectivity options for your PCB assembly. The contact material, Copper Alloy, ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and secure connections. Its right-angle mount orientation adds versatility to your design, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in various environments. Perfect for board-to-board connections, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.