MS27656T19B32SC L/C

Heilind Number:EDA357-017-554-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-158

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for high performance, it boasts a 5 A amperage rating and is crafted from durable UL 94V-0 Thermoplastic Polyester. With a single row layout and 17 positions, it offers seamless integration for your board-to-board connections. The Copper Alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing cater to precise assembly needs. Its right angle mount orientation adds flexibility in installation, and with an operating temperature range of -40 to 105 °C, it's suitable for various environments. Upgrade your setup with this essential component for seamless and efficient connectivity.