MS27656T19B32SD L/C

Heilind Number:EDA357-017-554-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B32SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B32SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 17 positions, it offers ample connectivity options for your electronic components. The contact material, crafted from Copper Alloy, guarantees reliable and efficient transmission. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Engineered for versatility, this connector offers right-angle mounting orientation for convenient installation. Operable in a wide temperature range from -40 to 105 °C, it is suitable for various environments and applications. Upgrade your connectivity solutions with this essential component.