MS27656T19B35P L/C

Heilind Number:EDA357-017-554-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B35P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B35P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-554-178

Detailed Description

Enhance your PCB connections with our durable Card Edge Connector in sleek black. Designed for optimal performance, it features a single row configuration with 17 positions and a contact pitch of .156 inches, ensuring seamless integration into your setup. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, guaranteeing reliable conductivity. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it meets the demands of various applications. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation. Trust this essential component for secure and efficient board-to-board connectivity.