MS27656T19B35PC L/C

Heilind Number:EDA357-017-557-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B35PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B35PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-557-103

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it features a single row with 17 positions, ensuring seamless integration into your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, this connector guarantees durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity for your connections. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your board. Its right-angle mount orientation further facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality and versatile component.