MS27656T19B35PD L/C

Heilind Number:EDA357-017-557-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B35PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B35PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-557-104

Detailed Description

Enhance connectivity with our Card Edge Connector, a crucial component for seamless integration in electronic devices. Designed for optimal performance, this connector features a single row with 17 positions, ensuring efficient transmission of data and power. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure mating with PCBs. Its right-angle mount orientation allows for versatile installation, while its operating temperature range of -40 to 105°C ensures stability in various conditions. Ideal for board-to-board connections, this connector is a must-have for your electronic projects.