MS27656T19B35SA L/C

Heilind Number:EDA357-017-557-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B35SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B35SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-557-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. With a single row layout and 17 positions, this connector offers optimal space efficiency without compromising on functionality. The copper alloy contact material guarantees reliable conductivity, supported by a 5A amperage rating. Its right angle mount orientation allows for convenient installation, while a pitch of .156 in and row spacing of .2 in provide precise alignment on the board. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's a versatile solution for various environments. Perfect for professional use in electronics, telecommunications, and beyond, this connector is a must-have component for your connectivity needs.