| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T19B35SB L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-017-557-112 |
MS27656T19B35SB L/C
| Heilind Number: | EDA357-017-557-112 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T19B35SB L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your electronic devices with this sleek Card Edge Connector in classic black. Designed for optimal performance, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. With a single row layout and 17 copper alloy contact positions, it offers seamless integration on your PCB. The right-angle mount orientation and .156-inch pitch guarantee a secure fit, while the wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Upgrade your connectivity solutions with this essential component.

