MS27656T19B35SC L/C

Heilind Number:EDA357-017-557-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-557-158

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with 17 positions, ensuring efficient signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in harsh environments. The contact material, made of Copper Alloy, offers excellent conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .156 inches and a row spacing of .2 inches, it allows for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Its right-angle mount orientation further enhances flexibility in installation. Explore our range of connectors to find the perfect fit for your needs.