MS27656T19B35SD L/C

Heilind Number:EDA357-017-557-168
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-557-168

Detailed Description

Enhance your electronics projects with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. The single-row design with 17 positions ensures efficient connectivity, while the contact material crafted from Copper Alloy guarantees optimal performance. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. The right-angle mount orientation allows for easy installation, perfect for compact spaces. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is a reliable choice for various applications in the ever-evolving tech world. Upgrade your connectivity solutions with this essential component.