MS27656T19F11PB L/C

Heilind Number:EDA357-017-558-102
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F11PB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F11PB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-558-102

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its durable black housing crafted from UL 94V-0 Thermoplastic Polyester ensures reliable operation in various environments. With a single row layout and 17 positions, it offers ample connectivity options, while the copper alloy contacts guarantee optimal signal transmission. The right-angle mount orientation allows for convenient installation, and with a pitch of .156 inches and row spacing of .2 inches, it provides precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential component that offers both quality and reliability.