MS27656T19F11PC L/C

Heilind Number:EDA357-017-558-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F11PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F11PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-558-103

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector in sleek black. Engineered for optimal performance, it boasts a 5A amperage capacity and durable UL 94V-0 Thermoplastic Polyester housing. Featuring a single row design with 17 positions, this connector ensures seamless board-to-board connections with a pitch of .156 inches and row spacing of .2 inches. Crafted with precision, it guarantees reliable contact with its Copper Alloy material. Its right angle mount orientation offers flexibility in installation, while its wide operational temperature range of -40 to 105°C ensures consistent performance in varied environments. Ideal for a wide range of applications, this connector is a must-have for any electronics project.