MS27656T19F11PD L/C

Heilind Number:EDA357-017-558-104
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F11PD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F11PD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-558-104

Detailed Description

Enhance your PCB connectivity with this durable Card Edge Connector. Designed for high-performance applications, it features a single row layout with 17 positions, ensuring seamless board-to-board connection. The housing, made of UL 94V-0 Thermoplastic Polyester, offers superior protection and reliability. With a pitch of .156 inches and row spacing of .2 inches, it guarantees precise alignment. The contact material, Copper Alloy, ensures optimal conductivity. Its right-angle mount orientation allows for convenient installation in tight spaces. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity solutions with this essential component.