MS27656T19F11SA L/C

Heilind Number:EDA357-017-558-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F11SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F11SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for secure and reliable board-to-board connections, it features a single row configuration with 17 positions, perfect for various applications. The durable housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, ensures safety and longevity. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers seamless integration onto your PCB. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Elevate your electronic projects with this essential component.