MS27656T19F11SC L/C

Heilind Number:EDA357-017-558-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F11SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F11SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-558-158

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted from UL 94V-0 Thermoplastic Polyester in sleek black, it offers durability and reliability for your electronic applications. Featuring a single row design with 17 positions, it ensures seamless board-to-board connection. The copper alloy contacts guarantee efficient signal transmission, while the right-angle mount orientation allows for convenient installation. With a pitch of .156 inches and row spacing of .2 inches, it provides precise connectivity in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this essential component for optimal performance.