MS27656T19F32P L/C

Heilind Number:EDA357-017-558-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F32P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F32P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-558-178

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Featuring a single row design with 17 positions, it ensures seamless data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, and boasting a copper alloy contact material, this connector guarantees reliable performance. With a pitch of .156 inches and a row spacing of .2 inches, it offers precision in PCB connections. Its right-angle mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your circuit boards with this high-quality connector for efficient and secure board-to-board connections.