MS27656T19F32PA L/C

Heilind Number:EDA357-017-559-101
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F32PA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F32PA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-559-101

Detailed Description

Enhance your PCB connectivity with our efficient Card Edge Connector, a crucial component for seamless board-to-board integration. Featuring a sleek black design, this connector boasts a single row layout with 17 positions, ensuring reliable and streamlined connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees optimal performance even in demanding environments. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment for efficient data transfer. The right-angle mount orientation further enhances space utilization while facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your connectivity solutions with this essential component, designed for maximum performance and durability.