| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27656T19F32S L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 17 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA357-017-559-107 |
MS27656T19F32S L/C
| Heilind Number: | EDA357-017-559-107 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27656T19F32S L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring secure and reliable power transmission. With a single row configuration and 17 positions, it's perfect for various electronic applications. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C ensures functionality in diverse environments. Upgrade your setup with this high-quality connector for seamless board-to-board connections.

