MS27656T19F32SA L/C

Heilind Number:EDA357-017-559-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F32SA L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F32SA L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-559-108

Detailed Description

Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB assemblies. Crafted from UL 94V-0 Thermoplastic Polyester in a sleek black hue, this connector boasts durability and reliability. Its copper alloy contacts ensure efficient signal transmission, while accommodating up to 17 positions within a single row. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse environments. The right-angle mount orientation offers flexibility in installation, making it a versatile choice for various applications in the electronic industry. Upgrade your PCB connections with this high-performance component.