MS27656T19F32SB L/C

Heilind Number:EDA357-017-559-112
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F32SB L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F32SB L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-559-112

Detailed Description

Enhance your PCB connectivity with this cutting-edge Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With one row of 17 positions and a pitch of .156 inches, it offers ample space for secure connections. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable conductivity. The right-angle mount orientation and a row spacing of .2 inches make installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in various environments. Ideal for professional use in a range of industries, this connector is a must-have for any PCB project. Elevate your connectivity game with this high-quality component.