MS27656T19F32SC L/C

Heilind Number:EDA357-017-559-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27656T19F32SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27656T19F32SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-017-559-158

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a single row layout and a pitch of .156 inches, it offers seamless integration on your PCB. The 17-position connector is suitable for various applications, while its Right Angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both industrial and consumer electronics. Upgrade your connection capabilities with this essential component.