357-018-400-201

Heilind Number:EDA357-018-400-201
Manufacturer:EDAC
Manufacturer Number:357-018-400-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-201

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in your electronic devices. Featuring a sleek black housing made of UL 94V-0 rated Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 18 positions each, it offers ample room for intricate circuitry. The contact material, crafted from Copper Alloy, guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're integrating it in a server, telecom equipment, or industrial machinery, its straight mount orientation ensures easy installation. Trust in the quality and efficiency of our Card Edge Connector to power your innovations.