357-018-400-202

Heilind Number:EDA357-018-400-202
Manufacturer:EDAC
Manufacturer Number:357-018-400-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-202

Detailed Description

Introducing the 357-018-400-202 Card Edge Connector, a sleek and sophisticated solution for seamless board-to-board PCB connections. Designed in a sleek black hue, this connector not only elevates the aesthetics of your electronic setup but also ensures high performance with a 5A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety. With two rows of copper alloy contacts providing a total of 18 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing enable precise and secure mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Trust in the 357-018-400-202 for reliable and efficient PCB connections in any project.