357-018-400-204

Heilind Number:EDA357-018-400-204
Manufacturer:EDAC
Manufacturer Number:357-018-400-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-204

Detailed Description

Introducing our 357-018-400-204 Card Edge Connector, a high-performance solution for seamless board-to-board connections. With its sleek black design and durable UL 94V-0 Thermoplastic Polyester housing, this connector is not only visually appealing but also built to last. Featuring two rows of copper alloy contacts and a pitch of .156 inches, it ensures reliable connectivity for up to 18 positions. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in industries such as telecommunications, automotive, and consumer electronics. Trust in the quality and efficiency of our Card Edge Connector to enhance the performance of your PCB assemblies.