357-018-400-207

Heilind Number:EDA357-018-400-207
Manufacturer:EDAC
Manufacturer Number:357-018-400-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-207

Detailed Description

Introducing our 357-018-400-207 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. This sleek black connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring both safety and longevity in any application. With two rows of copper alloy contacts offering a total of 18 positions, it provides ample connectivity options with a pitch of .156 inches and row spacing of .2 inches. Designed for seamless integration, the connector offers straight mount orientation for easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in the quality and efficiency of our Card Edge Connector for all your board-to-board PCB connection requirements.