357-018-400-208

Heilind Number:EDA357-018-400-208
Manufacturer:EDAC
Manufacturer Number:357-018-400-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-208
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-208

Detailed Description

Enhance the connectivity of your electronic devices with our 357-018-400-208 Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of high-quality Copper Alloy contacts, each positioned at a pitch of .156 inches, you can achieve reliable and efficient data transmission. The connector offers 18 positions for seamless integration into your PCB assembly, while its straight mount orientation simplifies installation. Operating flawlessly even in harsh environments, it boasts an impressive temperature range of -40 to 105°C. Trust in this essential component for your connectivity needs, available in our wide range of PCB connectors.