357-018-400-212

Heilind Number:EDA357-018-400-212
Manufacturer:EDAC
Manufacturer Number:357-018-400-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-212

Detailed Description

Upgrade your PCB connections with our 357-018-400-212 Card Edge Connector. Designed for reliable performance, this black connector features a dual-row layout with 18 positions, perfect for high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures durability and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures functionality in various environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.