357-018-400-258

Heilind Number:EDA357-018-400-258
Manufacturer:EDAC
Manufacturer Number:357-018-400-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-258
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-258

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, SKU 357-018-400-258. Designed for precision and reliability, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each capable of handling up to 5 A of power, it provides seamless data transmission in a variety of applications. The .156 inch pitch and .2 inch row spacing, along with 18 positions, offer ample connectivity options for your circuit boards. Engineered for efficiency, this connector features a straight mount orientation, facilitating easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is a dependable solution for your electronic projects. Elevate your PCB design with this essential component, available under our Products/Connectors/PCB Connectors/Board To Board PCB Connectors/Card Edge Connectors category.