357-018-400-268

Heilind Number:EDA357-018-400-268
Manufacturer:EDAC
Manufacturer Number:357-018-400-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-268
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-268

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector, SKU 357-018-400-268. Designed for optimal signal transmission, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of copper alloy contacts providing a current rating of 5 A, you can count on seamless power delivery. The .156-inch pitch and .2-inch row spacing accommodate 18 positions, perfect for connecting multiple components with precision. Whether you need straight mounting orientation or flexibility in assembly, this connector offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial and commercial use. Trust in our Card Edge Connector to streamline your PCB connections with uncompromising quality and performance.