357-018-400-278

Heilind Number:EDA357-018-400-278
Manufacturer:EDAC
Manufacturer Number:357-018-400-278
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-400-278
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-400-278

Detailed Description

Enhance your electronic connections with our high-performance Card Edge Connector, SKU 357-018-400-278. Designed for durability and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and quality. With two rows of copper alloy contacts, each with 18 positions, it provides ample connectivity for your PCB applications. The .156 inch pitch and .2 inch row spacing ensure precise and efficient mating. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Its straight mount orientation makes installation a breeze. Trust in the exceptional quality of our Card Edge Connector for seamless board-to-board connections in your projects.