357-018-401-101

Heilind Number:EDA357-018-401-101
Manufacturer:EDAC
Manufacturer Number:357-018-401-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures reliable power delivery at an amperage of 5A. With a single row housing featuring 18 positions, it offers ample connectivity options. The contacts, made of robust Copper Alloy, guarantee efficient signal transmission. A pitch of .156 inches and row spacing of .2 inches allow for precise PCB integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation for easy installation. Experience superior quality and performance with this essential component in our extensive lineup of PCB connectors.