357-018-401-102

Heilind Number:EDA357-018-401-102
Manufacturer:EDAC
Manufacturer Number:357-018-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-102

Detailed Description

Upgrade your PCB connectivity with our 357-018-401-102 Card Edge Connector. Designed for optimal performance, this connector features a single row layout with 18 positions, ensuring seamless integration into your circuit board setup. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The contact material, made of Copper Alloy, provides reliable conductivity, while the black housing adds a sleek touch to your assembly. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise and efficient connection. Its straight mount orientation further enhances ease of installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Elevate your electronics project with this essential component, available now under our Connectors category.