357-018-401-103

Heilind Number:EDA357-018-401-103
Manufacturer:EDAC
Manufacturer Number:357-018-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-103

Detailed Description

Introducing our 357-018-401-103 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector features a single row configuration with 18 positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting durability even in harsh operating environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise connectivity for your electronic devices. The sleek black design adds a touch of sophistication to any application. Engineered for ease of installation, this connector boasts a straight mount orientation, making it ideal for various PCB assembly setups. With an amperage rating of 5A and an operating temperature range of -40 to 105°C, it provides reliable performance under demanding conditions. Trust in the quality and efficiency of our Card Edge Connector for all your connectivity needs.