357-018-401-104

Heilind Number:EDA357-018-401-104
Manufacturer:EDAC
Manufacturer Number:357-018-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-104

Detailed Description

Introducing our 357-018-401-104 Card Edge Connector, a sleek and reliable solution for seamlessly integrating circuit boards. Crafted from durable UL 94V-0 Thermoplastic Polyester in a sleek black finish, this connector offers unparalleled performance and longevity. With a current rating of 5 A, it ensures efficient power transmission in any application. The copper alloy contact material guarantees secure and stable connections, while the 18 positions and single row configuration provide ample versatility for your PCB layouts. Featuring a pitch of .156 inches and row spacing of .2 inches, precise and hassle-free installation is guaranteed. Designed for straight mount orientation, it offers easy integration into your systems. With an operating temperature range of -40 to 105°C, this connector is suitable for use in a wide range of environments. Trust in the 357-018-401-104 for seamless board-to-board connections in your projects.