357-018-401-108

Heilind Number:EDA357-018-401-108
Manufacturer:EDAC
Manufacturer Number:357-018-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-108

Detailed Description

Upgrade your PCB connectivity with our 357-018-401-108 Card Edge Connector. Designed for high-performance applications, this connector features 18 positions in a single row, providing ample connectivity for your circuit boards. The durable housing is made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. With a contact material of Copper Alloy, you can count on optimal conductivity and longevity. The black color and sleek straight mount orientation make for a professional and seamless integration into your system. Operating within a wide temperature range of -40 to 105 °C, this connector is built to withstand extreme conditions. Trust in the quality and precision of this essential component for your PCB connectivity needs.