357-018-401-168

Heilind Number:EDA357-018-401-168
Manufacturer:EDAC
Manufacturer Number:357-018-401-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-168

Detailed Description

Upgrade your PCB connections with our high-quality Card Edge Connector, SKU 357-018-401-168. This sleek black connector is designed for durability, with a housing made of UL 94V-0 Thermoplastic Polyester and contacts crafted from Copper Alloy. With a single row layout and a pitch of .156 inches, it offers reliable connectivity for your electronic devices. The 18 positions provide ample room for multiple connections, while the straight mount orientation ensures easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for use in a variety of environments. Trust in its 5A amperage rating and rest assured that your connections are secure and efficient. Elevate your PCB setup with this essential component, available in our extensive range of Products, Connectors, PCB Connectors, Board to Board PCB Connectors, and Card Edge Connectors.