357-018-401-178

Heilind Number:EDA357-018-401-178
Manufacturer:EDAC
Manufacturer Number:357-018-401-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-401-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-401-178

Detailed Description

Upgrade your PCB connectivity with our 357-018-401-178 Card Edge Connector. Designed for precision and reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring optimal performance even in demanding environments. With a single row layout and 18 positions, it offers seamless board-to-board connectivity. The contact material is crafted from durable Copper Alloy, guaranteeing long-lasting conductivity. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its 5A amperage rating and straight mount orientation for secure and efficient power transmission. Elevate your PCB design with this essential component.