357-018-405-101

Heilind Number:EDA357-018-405-101
Manufacturer:EDAC
Manufacturer Number:357-018-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-101

Detailed Description

Introducing our 357-018-405-101 Card Edge Connector, a reliable and high-performance solution for your PCB connectivity needs. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in all operating environments. With a single row layout, it offers 18 positions for efficient data transmission. The contact material is high-quality Copper Alloy, guaranteeing optimal conductivity. The .156 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its 5A amperage capacity and robust construction to deliver consistent performance, making it a must-have component in your PCB assembly. Upgrade to the 357-018-405-101 and experience seamless connectivity like never before.