357-018-405-103

Heilind Number:EDA357-018-405-103
Manufacturer:EDAC
Manufacturer Number:357-018-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-103

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for reliability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and durable operation. With a single row layout and 18 positions, it offers ample connectivity for your electronic components. The contact material is made of robust Copper Alloy, guaranteeing optimal conductivity. This connector has a pitch of .156 inches and row spacing of .2 inches, making it compatible with a wide range of PCB layouts. Whether you're working on industrial machinery or consumer electronics, its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for seamless board-to-board connections.