357-018-405-104

Heilind Number:EDA357-018-405-104
Manufacturer:EDAC
Manufacturer Number:357-018-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-104

Detailed Description

Introducing the 357-018-405-104 Card Edge Connector, a vital component for seamless board-to-board connectivity in electronic devices. This sleek and versatile connector, in a sleek black hue, is designed for high-performance applications, with a durable housing crafted from UL 94V-0 Thermoplastic Polyester. Featuring a single row configuration with 18 positions, it ensures efficient signal transmission with a reliable 5A amperage capacity. The copper alloy contacts and a pitch of .156 inches guarantee secure and stable connections, while the straight mount orientation simplifies assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for any project requiring precision and durability. Trust in the 357-018-405-104 for seamless connectivity solutions in your electronic designs.