357-018-405-108

Heilind Number:EDA357-018-405-108
Manufacturer:EDAC
Manufacturer Number:357-018-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-108

Detailed Description

Introducing our 357-018-405-108 Card Edge Connector, the essential component for seamless board-to-board PCB connections. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh environments. With a single row configuration and 18 positions, it allows for efficient and space-saving connectivity. The copper alloy contact material guarantees superior conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Engineered for versatility, this connector is suitable for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it a dependable choice for any project. Trust in the quality and performance of our Card Edge Connector to elevate your PCB assembly process.