357-018-405-112

Heilind Number:EDA357-018-405-112
Manufacturer:EDAC
Manufacturer Number:357-018-405-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-112

Detailed Description

Introducing our 357-018-405-112 Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .156 inches, it offers precise and secure connectivity. Crafted from copper alloy, the contact material guarantees reliable conductivity. Featuring 18 positions and a 5A amperage rating, it is ideal for power and signal transmission. Its straight mount orientation and temperature range of -40 to 105°C make it versatile for various environments. Trust this connector to deliver exceptional performance and longevity in your PCB assembly projects.