357-018-405-158

Heilind Number:EDA357-018-405-158
Manufacturer:EDAC
Manufacturer Number:357-018-405-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-158

Detailed Description

Introducing the 357-018-405-158 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connections. Designed for optimal performance, this connector boasts a single row configuration with 18 positions, allowing for efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring copper alloy contacts, it ensures both strength and conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is guaranteed. This connector operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for various industrial applications. Say goodbye to connectivity issues and experience seamless data transfer with the 357-018-405-158 Card Edge Connector.