357-018-405-178

Heilind Number:EDA357-018-405-178
Manufacturer:EDAC
Manufacturer Number:357-018-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-405-178

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector ( 357-018-405-178). Designed for optimal power transmission, this black connector boasts a 5 A amperage rating, making it ideal for demanding applications. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliable conductivity. With a single row layout and 18 positions, it offers seamless integration onto your board. The .156-inch pitch and .2-inch row spacing ensure precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connections with this essential component, available in our comprehensive selection of high-quality connectors.