357-018-420-201

Heilind Number:EDA357-018-420-201
Manufacturer:EDAC
Manufacturer Number:357-018-420-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-201

Detailed Description

Introducing our high-performance Card Edge Connector, essential for seamless PCB connectivity in a variety of applications. This sleek and durable connector, with a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensures both reliability and safety. Engineered for optimal performance, it boasts a low amperage rating of 5 A, perfect for delicate electronic systems. With two rows of precision-machined Copper Alloy contacts offering 18 positions, this connector guarantees secure and efficient signal transmission. Its .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Designed for versatility, it features a straight mount orientation, making it suitable for a wide range of board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have component for any electronics project. Elevate your connectivity solutions with our Card Edge Connector.