357-018-420-202

Heilind Number:EDA357-018-420-202
Manufacturer:EDAC
Manufacturer Number:357-018-420-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-202
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-202

Detailed Description

Introducing our 357-018-420-202 Card Edge Connector, a vital component for seamless board-to-board PCB connectivity. Engineered for optimal performance, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety compliance. With two rows of high-quality Copper Alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it offers reliable power transfer at an amperage of 5A. The 18 positions cater to a variety of connection needs, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its superior quality and precision engineering for seamless PCB connectivity. Shop now and experience the difference.