357-018-420-203

Heilind Number:EDA357-018-420-203
Manufacturer:EDAC
Manufacturer Number:357-018-420-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-018-420-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:18
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-018-420-203

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector ( 357-018-420-203). Designed for optimal performance, this connector boasts a sleek black finish and is engineered to handle up to 5 A of power. Its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, each spaced at .156 inches and .2 inches apart, you can seamlessly connect up to 18 positions on your circuit board. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C guarantees reliable functionality in any environment. Trust in this essential component for seamless and secure board-to-board connections in your electronic applications. Explore our range of connectors in the PCB category for even more high-quality solutions.